Part Details for C0603C0G101-5R6CNE by VENKEL LTD
Overview of C0603C0G101-5R6CNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G101-5R6CNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603C0G101-5R6CNETR-ND
|
DigiKey | CAP CER 5.6PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
203500 In Stock |
|
$0.0072 | Buy Now |
DISTI #
C0603C0G101-5R6CNE
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 100V, 5.6pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 192000 |
|
Buy Now |
Part Details for C0603C0G101-5R6CNE
C0603C0G101-5R6CNE CAD Models
C0603C0G101-5R6CNE Part Data Attributes
|
C0603C0G101-5R6CNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G101-5R6CNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.46% +Tol, 4.46% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G101-5R6CNE
This table gives cross-reference parts and alternative options found for C0603C0G101-5R6CNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-5R6CNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T569C1GAL7867 | Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | C0603C0G101-5R6CNE vs C0603T569C1GAL7867 |
C0603T569C1GCL3325 | Ceramic Capacitor, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | C0603C0G101-5R6CNE vs C0603T569C1GCL3325 |
GMC10CG5R6C100NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | C0603C0G101-5R6CNE vs GMC10CG5R6C100NTD-LF |
CL10C5R6CCNF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | C0603C0G101-5R6CNE vs CL10C5R6CCNF |
CL10C5R6CC8GCNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Samsung Electro-Mechanics | C0603C0G101-5R6CNE vs CL10C5R6CC8GCNP |
AC0603CPNPO0BN5R6 | Ceramic Capacitor, 100V, 4.4643% +Tol, 4.4643% -Tol, 0.0000056uF, Surface Mount, 0603, | YAGEO Corporation | C0603C0G101-5R6CNE vs AC0603CPNPO0BN5R6 |
C0603COG101-5R6CP6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | VENKEL LTD | C0603C0G101-5R6CNE vs C0603COG101-5R6CP6B |
C0603COG5R6C101CTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | Eyang Technology Development Co Ltd | C0603C0G101-5R6CNE vs C0603COG5R6C101CTD |
0603H1005P60CCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C0G101-5R6CNE vs 0603H1005P60CCR |
C0603T569C1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 4.4643% +Tol, 4.4643% -Tol, C0G, -/+30ppm/Cel TC, 0.0000056uF, 0603, | KEMET Corporation | C0603C0G101-5R6CNE vs C0603T569C1GALTU |