Part Details for C0603C0G500-620JNE by VENKEL LTD
Overview of C0603C0G500-620JNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-620JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PART NUMBER ONLY | 3971 |
|
$0.0090 / $0.0480 | Buy Now |
DISTI #
C0603C0G500-620JNE
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 62pF, �5% RoHS: Compliant Min Qty: 40000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 124000 |
|
Buy Now |
Part Details for C0603C0G500-620JNE
C0603C0G500-620JNE CAD Models
C0603C0G500-620JNE Part Data Attributes
|
C0603C0G500-620JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-620JNE
VENKEL LTD
C0603C0G500-620JNE,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603C0G500-620JNE
This table gives cross-reference parts and alternative options found for C0603C0G500-620JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-620JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HH18N620J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C0G500-620JNE vs HH18N620J500CT |
GXM1885C1H620JA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C0G500-620JNE vs GXM1885C1H620JA02J |
0603A620JAXWD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-620JNE vs 0603A620JAXWD04 |
0603A620JAHW | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-620JNE vs 0603A620JAHW |
0603A620JAXV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-620JNE vs 0603A620JAXV |
RF18N620J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C0G500-620JNE vs RF18N620J500CT |
0603A620JAHBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-620JNE vs 0603A620JAHBMLS |
GRM39C0G620J050AQ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000062uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C0G500-620JNE vs GRM39C0G620J050AQ |
0603A620JAHWD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-620JNE vs 0603A620JAHWD04MLS |
0603A620JAHB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000062uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-620JNE vs 0603A620JAHB |