Part Details for C0603C100K5GAC3083 by KEMET Corporation
Overview of C0603C100K5GAC3083 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C100K5GAC3083
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0603C100K5GAC3083TR-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0603 Min Qty: 15000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0226 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 50V, 10%, C0G, 30PPM/CEL TC, 0.00001UF, SURFACE MOUNT, 0603 | 3401 |
|
$0.0270 / $0.0600 | Buy Now |
Part Details for C0603C100K5GAC3083
C0603C100K5GAC3083 CAD Models
C0603C100K5GAC3083 Part Data Attributes
|
C0603C100K5GAC3083
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C100K5GAC3083
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±10%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0603 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | KEMET |