-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C104M5RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC3625
|
Newark | Cap, 0.1Μf, 50V, 20%, X7R, 0603, Capacitance:0.1Μf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0603C104M5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 236000 |
|
$0.0050 / $0.0060 | Buy Now |
DISTI #
07X0758
|
Newark | Mlcc Capacitor, 0.1Uf, 50V, X7R, 20%, 0603, Capacitance:0.1Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0603C104M5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4035 |
|
$0.0140 / $0.1040 | Buy Now |
DISTI #
C0603C104M5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 20%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C104M5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 680000 |
|
$0.0091 | Buy Now |
DISTI #
70096812
|
RS | Capacitor, Ceramic, Cap .100uF, Tol 20%, SMT, Vol-Rtg 50V, X7R | KEMET C0603C104M5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0960 | RFQ |
|
Bristol Electronics | 127299 |
|
RFQ | ||
|
Bristol Electronics | 94 |
|
RFQ | ||
DISTI #
C0603C104M5RACTU
|
TME | Capacitor: ceramic, MLCC, 100nF, 50V, X7R, ±20%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0142 | RFQ |
DISTI #
SMC-C0603C104M5RACTU
|
Sensible Micro Corporation | Cap, Mlcc, 0.1Uf, 50V, X7R, 20%, 0603, 2 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 15770 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
C0603C104M5RACTU
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 20%, X7R, 0603 [1608 Metric] (Alt: C0603C104M5RACTU) RoHS: Compliant Min Qty: 52000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C0603C104M5RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ? 20%, X7R, 0603 [1608 Metric] (Alt: C0603C104M5RAC7867) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C104M5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C104M5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C104M5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C104M5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCASU168SB7104MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603C104M5RACTU vs MCASU168SB7104MTNA01 |
MBJCU168BB7104MTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603C104M5RACTU vs MBJCU168BB7104MTPA01 |
MAASU168SB7104MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603C104M5RACTU vs MAASU168SB7104MTNA01 |
UMK107B7104MAHT | TAIYO YUDEN | $0.0195 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | C0603C104M5RACTU vs UMK107B7104MAHT |
CL10B104MB8NNNC | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 50V, ±20%, X7R, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel | C0603C104M5RACTU vs CL10B104MB8NNNC |
C1608X7R1H104M(080AA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.1 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | C0603C104M5RACTU vs C1608X7R1H104M(080AA) |
C0603X104M5RACAUTO | KEMET Corporation | $0.1672 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603C104M5RACTU vs C0603X104M5RACAUTO |
MMJCU168BB7104MTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603C104M5RACTU vs MMJCU168BB7104MTPA01 |
UMJ107BB7104MAHT | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Ceramic | C0603C104M5RACTU vs UMJ107BB7104MAHT |
MMJCU168BB7104MTPA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | C0603C104M5RACTU vs MMJCU168BB7104MTPA18 |