-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77R3557
|
Newark | Ceramic Capacitor 0.022Uf 50V, X7R, 10%, 0603, Full Reel, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C223K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 8000 |
|
$0.0050 | Buy Now |
DISTI #
03C3260
|
Newark | Ceramic Capacitor 0.022Uf 50V, X7R, 10%, 0603, Capacitance:0.022Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C223K5RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4433 |
|
$0.0070 | Buy Now |
DISTI #
C0603C223K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C223K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 88000 |
|
$0.0068 / $0.0071 | Buy Now |
DISTI #
C0603C223K5RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: C0603C223K5RACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0056 / $0.0058 | Buy Now |
DISTI #
70096988
|
RS | Capacitor, Ceramic, Cap, .022uF, Tol+10%, SMT, Vol-Rtg 50V, X7R, TR | KEMET C0603C223K5RACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0080 / $0.0090 | RFQ |
|
Bristol Electronics | Min Qty: 45 | 36016 |
|
$0.0090 / $0.1125 | Buy Now |
DISTI #
C0603C223K5RAC
|
TME | Capacitor: ceramic, MLCC, 22nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 1 | 13748 |
|
$0.0081 / $0.0925 | Buy Now |
DISTI #
C0603C223K5RACTU
|
IBS Electronics | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, 10%, X7R, 0603 [1608 Metric] Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.0300 | Buy Now |
DISTI #
SMC-C0603C223K5RACTU
|
Sensible Micro Corporation | Cap, 0.022F, 50V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 3959 |
|
$0.0090 / $0.0097 | RFQ |
DISTI #
C0603C223K5RAC7867
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 10%, X7R, 0603 [1608 Metric] (Alt: C0603C223K5RAC7867) RoHS: Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C223K5RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C223K5RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C223K5RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C223K5RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603T223K5RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | C0603C223K5RACTU vs C0603T223K5RAL |
0603X223K500ST-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RACTU vs 0603X223K500ST-C |
C0603T223K5RCC7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RACTU vs C0603T223K5RCC7040 |
C0603T223K5RBL7082 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0603C223K5RACTU vs C0603T223K5RBL7082 |
0603F0500223KXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RACTU vs 0603F0500223KXQS02A5 |
0603B223K500CT | AAC Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, 0603, | C0603C223K5RACTU vs 0603B223K500CT |
C0603C223K5RAC7411 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±10%, X7R, 0603 (1608 mm), -55º ~ +125ºC, 13" Reel/Unmarked | C0603C223K5RACTU vs C0603C223K5RAC7411 |
C0603S223K5RAC7411 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RACTU vs C0603S223K5RAC7411 |
CM105X7R223K50AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RACTU vs CM105X7R223K50AB |
CL10B223KB8NCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | C0603C223K5RACTU vs CL10B223KB8NCNP |