-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0603C331J5GACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2653
|
Newark | Multilayer Ceramic Capacitor, C Series, 330 Pf, - 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Kemet C0603C331J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 208000 |
|
$0.0090 / $0.0100 | Buy Now |
DISTI #
64K2858
|
Newark | Ceramic Capacitor 330Pf 50V, C0G, 5%, 0603, Capacitance:330Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0603C331J5GACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 74 |
|
$0.0140 / $0.1050 | Buy Now |
DISTI #
C0603C331J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C331J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 68000 |
|
$0.0074 / $0.0077 | Buy Now |
DISTI #
C0603C331J5GACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 50 V, ? 5%, C0G (NP0), 0603 [1608 Metric] - Tape and Reel (Alt: C0603C331J5GACTU) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0074 / $0.0077 | Buy Now |
DISTI #
70096996
|
RS | Capacitor, Ceramic, Cap, 330.pF, Tol+5%, SMT, Vol-Rtg 50V, C0G, TR | KEMET C0603C331J5GACTU RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0090 | RFQ |
|
Bristol Electronics | 30158 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 4527 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 3915 |
|
$0.0188 / $0.1125 | Buy Now |
DISTI #
C0603C331J5GAC
|
TME | Capacitor: ceramic, MLCC, 330pF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 10 | 0 |
|
$0.0067 / $0.0313 | RFQ |
DISTI #
SMC-C0603C331J5GACTU
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2958 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C331J5GACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C331J5GACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for C0603C331J5GACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C331J5GACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603C331J5GACAUTO7411 | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 330pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), -55º ~ +125ºC, 13" Special Reel/Unmarked | C0603C331J5GACTU vs C0603C331J5GACAUTO7411 |
C0603C331J5GAL7867 | KEMET Corporation | Check for Price | Cap,Ceramic,330pF,50VDC,5% -Tol,5% +Tol,C0G TC Code,-30,30ppm TC,0603 Case | C0603C331J5GACTU vs C0603C331J5GAL7867 |
CL10C331JB81PNC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | C0603C331J5GACTU vs CL10C331JB81PNC |
CGA3E2C0G1H331J080AD | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C0603C331J5GACTU vs CGA3E2C0G1H331J080AD |
CML0603C0G331JT50V | SEI Stackpole Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | C0603C331J5GACTU vs CML0603C0G331JT50V |
C1608C0G1H331J(080AA) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00033 uF, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C0603C331J5GACTU vs C1608C0G1H331J(080AA) |
CGA3E2C0G1H331J080AE | TDK Corporation | $0.0381 | Ceramic Capacitor, Ceramic, | C0603C331J5GACTU vs CGA3E2C0G1H331J080AE |
GCM1885C1H331JA16D | Murata Manufacturing Co Ltd | $0.0562 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | C0603C331J5GACTU vs GCM1885C1H331JA16D |
CGA3E2C0G1H331J080AA | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | C0603C331J5GACTU vs CGA3E2C0G1H331J080AA |
C0603X331J5GACTU | KEMET Corporation | $0.1219 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP | C0603C331J5GACTU vs C0603X331J5GACTU |