Part Details for C0603HQN101-0R7ANP by VENKEL LTD
Overview of C0603HQN101-0R7ANP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603HQN101-0R7ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603HQN101-0R7ANP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 100V, 0.7pF, �0.05pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603HQN101-0R7ANP
C0603HQN101-0R7ANP CAD Models
C0603HQN101-0R7ANP Part Data Attributes
|
C0603HQN101-0R7ANP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN101-0R7ANP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 7e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.1429% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.1429% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN101-0R7ANP
This table gives cross-reference parts and alternative options found for C0603HQN101-0R7ANP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN101-0R7ANP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM1885C2AR70WA01D | Capacitor, Ceramic, Chip, General Purpose, 0.7pF, 100V, ±0.05pF, C0G/NP0, 0603 (1608 mm), 0.031"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603HQN101-0R7ANP vs GRM1885C2AR70WA01D |
C0603HQN101-0R7ANE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603HQN101-0R7ANP vs C0603HQN101-0R7ANE |
CALC0603N101A0R7A-T15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603HQN101-0R7ANP vs CALC0603N101A0R7A-T15 |
GUQ10CG0R7A100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603HQN101-0R7ANP vs GUQ10CG0R7A100NT |
MT18N0R7A101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603HQN101-0R7ANP vs MT18N0R7A101CT |
0603N0R7A101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603HQN101-0R7ANP vs 0603N0R7A101CG |
CALC0603N101A0R7A-T4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.1429% +Tol, 7.1429% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603HQN101-0R7ANP vs CALC0603N101A0R7A-T4 |
GUQ10CG0R7A100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | C0603HQN101-0R7ANP vs GUQ10CG0R7A100NTD |
0603N0R7A101CT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603HQN101-0R7ANP vs 0603N0R7A101CT |
CBR06C708A1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.0000007uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603HQN101-0R7ANP vs CBR06C708A1GAC |