Part Details for C0603HQN101-0R8ANP by VENKEL LTD
Overview of C0603HQN101-0R8ANP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603HQN101-0R8ANP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603HQN101-0R8ANP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0603, HQN, 100V, 0.8pF, �0.05pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603HQN101-0R8ANP
C0603HQN101-0R8ANP CAD Models
C0603HQN101-0R8ANP Part Data Attributes
|
C0603HQN101-0R8ANP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN101-0R8ANP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603HQN101-0R8ANP
This table gives cross-reference parts and alternative options found for C0603HQN101-0R8ANP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN101-0R8ANP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RF0603N0R8A101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0603HQN101-0R8ANP vs RF0603N0R8A101CG |
0603N0R8A101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603HQN101-0R8ANP vs 0603N0R8A101CG |
MCRF03ATN1010R8 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP | Viking Tech Corp | C0603HQN101-0R8ANP vs MCRF03ATN1010R8 |
CBR06C808A1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603HQN101-0R8ANP vs CBR06C808A1GAC |
GQM1885C2AR80WB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603HQN101-0R8ANP vs GQM1885C2AR80WB01J |
GRM1885C2AR80WA01C | Ceramic Capacitor, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000008uF, 0603, | Murata Manufacturing Co Ltd | C0603HQN101-0R8ANP vs GRM1885C2AR80WA01C |
RF18N0R8A101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603HQN101-0R8ANP vs RF18N0R8A101CG |
CALC0603N101A0R8A-T15 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | C0603HQN101-0R8ANP vs CALC0603N101A0R8A-T15 |
MT18N0R8A101CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603HQN101-0R8ANP vs MT18N0R8A101CT |
GQM1885C2AR80WB01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.0000008uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603HQN101-0R8ANP vs GQM1885C2AR80WB01D |