Part Details for C0603X7R250-103KNP by VENKEL LTD
Overview of C0603X7R250-103KNP by VENKEL LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603X7R250-103KNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603X7R250-103KNPTR-ND
|
DigiKey | CAP CER 10000PF 25V X7R 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
509428 In Stock |
|
$0.0028 | Buy Now |
|
Bristol Electronics | 45626 |
|
RFQ | ||
|
Quest Components | 35182 |
|
$0.0350 / $0.2000 | Buy Now | |
|
Quest Components | 2296 |
|
$0.0150 / $0.0750 | Buy Now | |
DISTI #
C0603X7R250-103KNP
|
Venkel Ltd. | Chip Capacitor, 0603, X7R, 25V, 0.01uF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 461856 |
|
Buy Now |
Part Details for C0603X7R250-103KNP
C0603X7R250-103KNP CAD Models
C0603X7R250-103KNP Part Data Attributes
|
C0603X7R250-103KNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603X7R250-103KNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.97 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603X7R250-103KNP
This table gives cross-reference parts and alternative options found for C0603X7R250-103KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603X7R250-103KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNC14EW10NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.01uF, 0603, | EXXELIA Group | C0603X7R250-103KNP vs CNC14EW10NF10%25V |
CNC14YC10NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.01uF, 0603, | EXXELIA Group | C0603X7R250-103KNP vs CNC14YC10NF10%25V |
CNC14YGWF10NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.01uF, 0603, | EXXELIA Group | C0603X7R250-103KNP vs CNC14YGWF10NF10%25V |
06033C103KER6B1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | C0603X7R250-103KNP vs 06033C103KER6B1 |
CNC14W10NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.01uF, 0603, | EXXELIA Group | C0603X7R250-103KNP vs CNC14W10NF10%25V |
C0603X7R250-103KPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603X7R250-103KNP vs C0603X7R250-103KPP |
NMC0603X7R103K25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0603, | NIC Components Corp | C0603X7R250-103KNP vs NMC0603X7R103K25TRPLP3KF |
M3253503E2Z103KGTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R250-103KNP vs M3253503E2Z103KGTB |
M3253503E2Z103KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603X7R250-103KNP vs M3253503E2Z103KGMB |
C0603X7R250-103KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603X7R250-103KNP vs C0603X7R250-103KPU |