Capacitors
C0603Y5V6R3-105ZNP
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 1uF, Surface Mount, 0603, CHIP

Overview of C0603Y5V6R3-105ZNP by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603Y5V6R3-105ZNP by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 2679-C0603Y5V6R3-105ZNPTR-ND
DigiKey CAP CER 1UF 6.3V Y5V 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 1787331
In Stock
  • 4,000 $0.0065
$0.0065 Buy Now
DISTI # C0603Y5V6R3-105ZNP
Venkel Ltd. Chip Capacitor, 0603, Y5V, 6.3V, 1uF, +80-20% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel 1759331
Buy Now

CAD Models for C0603Y5V6R3-105ZNP by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603Y5V6R3-105ZNP by VENKEL LTD

C0603Y5V6R3-105ZNP
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.97 mm
JESD-609 Code
e3
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. C0603Y5V6R3-105ZNP
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 1uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for C0603Y5V6R3-105ZNP

This table gives cross-reference parts and alternative options found for C0603Y5V6R3-105ZNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603Y5V6R3-105ZNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603Y5V6R3-105ZNR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP VENKEL LTD C0603Y5V6R3-105ZNP vs C0603Y5V6R3-105ZNR
C0603Y5V6R3-105ZGU Ceramic Capacitor, Ceramic, VENKEL LTD C0603Y5V6R3-105ZNP vs C0603Y5V6R3-105ZGU
C0603Y5V6R3-105ZPBD Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, VENKEL LTD C0603Y5V6R3-105ZNP vs C0603Y5V6R3-105ZPBD
C0603Y5V6R3-105ZPP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, VENKEL LTD C0603Y5V6R3-105ZNP vs C0603Y5V6R3-105ZPP
C0603Y5V6R3-105ZGP Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, VENKEL LTD C0603Y5V6R3-105ZNP vs C0603Y5V6R3-105ZGP
GMC10Y5V105Z6R3NT Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Cal-Chip Electronics C0603Y5V6R3-105ZNP vs GMC10Y5V105Z6R3NT
C0603Y5V6R3-105ZNE Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD C0603Y5V6R3-105ZNP vs C0603Y5V6R3-105ZNE
C0603Y5V6R3-105ZPR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 1uF, 0603, VENKEL LTD C0603Y5V6R3-105ZNP vs C0603Y5V6R3-105ZPR
C0603Y5V6R3-105ZPBE Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 0603, CHIP VENKEL LTD C0603Y5V6R3-105ZNP vs C0603Y5V6R3-105ZPBE
C0603Y5V6R3-105ZPE Ceramic Capacitor, Ceramic, VENKEL LTD C0603Y5V6R3-105ZNP vs C0603Y5V6R3-105ZPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603Y5V6R3-105ZNP by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603Y5V6R3-105ZNP by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0603Y5V6R3-105ZNP would you like to use for your alert(s)?
  • Please alert me when C0603Y5V6R3-105ZNP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603Y5V6R3-105ZNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603Y5V6R3-105ZNP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603Y5V6R3-105ZNP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603Y5V6R3-105ZNP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603Y5V6R3-105ZNP by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: