Part Details for C0727J5003AHF by Anaren Microwave
Results Overview of C0727J5003AHF by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0727J5003AHF Information
C0727J5003AHF by Anaren Microwave is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for C0727J5003AHF
C0727J5003AHF CAD Models
C0727J5003AHF Part Data Attributes
|
C0727J5003AHF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C0727J5003AHF
Anaren Microwave
90 Degree Hybrid Coupler, 700MHz Min, 2700MHz Max, 0.8dB Insertion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.8 dB | |
Operating Frequency-Max | 2700 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER |