-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C105K3RACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2699
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C105K3RACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 222500 |
|
$0.0230 / $0.0260 | Buy Now |
DISTI #
08P1099
|
Newark | Multilayer Ceramic Capacitor, C Series, 1 - F, - 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Kemet C0805C105K3RACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 83006 |
|
$0.0330 / $0.0590 | Buy Now |
DISTI #
93K6001
|
Newark | Ceramic Capacitor, 1Uf, 25V, X7R, 10%, 0805, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet, Qualification:- Rohs Compliant: Yes |Kemet C0805C105K3RACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80285 |
|
$0.0320 / $0.1370 | Buy Now |
DISTI #
86K0640
|
Newark | Ceramic Capacitor, 1Uf, 25V, X7R, 10%, 0805, Full Reel, Capacitance:1Μf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C0805C105K3RACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.0220 / $0.0250 | Buy Now |
DISTI #
93K6001
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 93K6001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 2 Days Container: Ammo Pack | 368 Partner Stock |
|
RFQ | |
DISTI #
C0805C105K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C105K3RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.2009 / $0.2219 | Buy Now |
DISTI #
C0805C105K3RACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C105K3RACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0127 | Buy Now |
DISTI #
86K0640
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: 86K0640) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 50 Weeks, 2 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70096224
|
RS | 0805 C 1uF Ceramic Multilayer Capacitor, 25 VDC, +125degC, X7R Dielec, +/-10% | KEMET C0805C105K3RACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0800 | RFQ |
DISTI #
70096942
|
RS | Capacitor, Ceramic, Cap, 1uF, Tol+10%, High Capacitance SMT, Vol-Rtg 25V, X7R, TR | KEMET C0805C105K3RACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C105K3RACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C105K3RACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 50 Weeks, 2 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C105K3RACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C105K3RACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM21X7R105K25KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | C0805C105K3RACTU vs CM21X7R105K25KB |
CM21X7R105K25KL | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 1 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | C0805C105K3RACTU vs CM21X7R105K25KL |
C0805X105K3RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | C0805C105K3RACTU vs C0805X105K3RAC7215 |
0805J0250105KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | C0805C105K3RACTU vs 0805J0250105KXT |
C0805C105K3RACAUTO | KEMET Corporation | $0.0382 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk | C0805C105K3RACTU vs C0805C105K3RACAUTO |
SCM21B105KANF | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | C0805C105K3RACTU vs SCM21B105KANF |
GRJ21BR71E105KE11K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | C0805C105K3RACTU vs GRJ21BR71E105KE11K |
C0805T105K3RBLTU | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | C0805C105K3RACTU vs C0805T105K3RBLTU |
CC0805KFX7R8BB105 | YAGEO Corporation | $0.0283 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | C0805C105K3RACTU vs CC0805KFX7R8BB105 |
C0805T105K3RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C105K3RACTU vs C0805T105K3RAC7215 |