Part Details for C0805C223M5UAC7025 by KEMET Corporation
Overview of C0805C223M5UAC7025 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805C223M5UAC7025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C0805C223M5UAC7025TR-ND
|
DigiKey | .022UF 50.0V Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0676 | Buy Now |
DISTI #
C0805C223M5UACTM
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ± 20%, Z5U, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C223M5UACTM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
C0805C223M5UAC7025
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 20%, Z5U, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C223M5UAC7025) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for C0805C223M5UAC7025
C0805C223M5UAC7025 CAD Models
C0805C223M5UAC7025 Part Data Attributes
|
C0805C223M5UAC7025
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C223M5UAC7025
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.78 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805C223M5UAC7025
This table gives cross-reference parts and alternative options found for C0805C223M5UAC7025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C223M5UAC7025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C223M5UAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, 0805, | KEMET Corporation | C0805C223M5UAC7025 vs C0805C223M5UAC7040 |
C0805C223M5UAC7800 | Cap,Ceramic,22nF,50VDC,20% -Tol,20% +Tol,Z5U TC Code,-56,22% TC,0805 Case | KEMET Corporation | C0805C223M5UAC7025 vs C0805C223M5UAC7800 |
C0805C223M5UAC7210 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, 0805, | KEMET Corporation | C0805C223M5UAC7025 vs C0805C223M5UAC7210 |
C0805C223M5UAC3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, 0805, | KEMET Corporation | C0805C223M5UAC7025 vs C0805C223M5UAC3325 |
C0805C223M5UACTU | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | C0805C223M5UAC7025 vs C0805C223M5UACTU |
C0805C223M5UAC9239 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, 0805, | KEMET Corporation | C0805C223M5UAC7025 vs C0805C223M5UAC9239 |
C0805C223M5UAC | Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 50V, ±20%, Z5U, 0805 (2012 mm), -30º ~ +85ºC, Bulk | KEMET Corporation | C0805C223M5UAC7025 vs C0805C223M5UAC |
C0805C223M5UAC7215 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, 0805, | KEMET Corporation | C0805C223M5UAC7025 vs C0805C223M5UAC7215 |
C0805C223M5UAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, 0805, | KEMET Corporation | C0805C223M5UAC7025 vs C0805C223M5UAC7411 |
C0805C223M5UAC7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.022uF, 0805, | KEMET Corporation | C0805C223M5UAC7025 vs C0805C223M5UAC7867 |