Capacitors
C0805C470J5GALTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805

Overview of C0805C470J5GALTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for C0805C470J5GALTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13M6798
Newark 47.0Pf 50.0V Rohs Compliant: No |Kemet C0805C470J5GALTU RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0770
  • 5,000 $0.0680
  • 10,000 $0.0560
  • 20,000 $0.0480
  • 30,000 $0.0450
  • 50,000 $0.0390
$0.0390 / $0.0770 Buy Now
DISTI # C0805C470J5GALTU
Avnet Americas Cap Ceramic 47pF 50V C0G 5% SMD 0805 Paper T/R - Tape and Reel (Alt: C0805C470J5GALTU) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0326
$0.0326 Buy Now
DISTI # 80-C0805C470J5GAL
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 47pF C0G 0805 5% RoHS: Not Compliant 0
  • 1 $0.2600
  • 10 $0.1730
  • 100 $0.0980
  • 1,000 $0.0610
  • 4,000 $0.0530
  • 8,000 $0.0470
  • 24,000 $0.0460
$0.0460 / $0.2600 Order Now

CAD Models for C0805C470J5GALTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0805C470J5GALTU by KEMET Corporation

C0805C470J5GALTU
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.78 mm
JESD-609 Code
e0
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PUNCHED PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. C0805C470J5GALTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805
    VS

Alternate Parts for C0805C470J5GALTU

This table gives cross-reference parts and alternative options found for C0805C470J5GALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C470J5GALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805T470J5GCC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805C470J5GALTU vs C0805T470J5GCC
C0805T470J5GBC7013 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, KEMET Corporation C0805C470J5GALTU vs C0805T470J5GBC7013
HH21N470J500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP Walsin Technology Corporation C0805C470J5GALTU vs HH21N470J500CT
HH21N470J500CG Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation C0805C470J5GALTU vs HH21N470J500CG
C0805T470J5GALTU Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805 KEMET Corporation C0805C470J5GALTU vs C0805T470J5GALTU
C0805T470J5GBC Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805C470J5GALTU vs C0805T470J5GBC
C0805C470J5GACTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation C0805C470J5GALTU vs C0805C470J5GACTM
C0805T470J5GAC7867 Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, KEMET Corporation C0805C470J5GALTU vs C0805T470J5GAC7867
C0805X470J5GAL Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C470J5GALTU vs C0805X470J5GAL
C0805T470J5GCL7800 Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0805, CHIP KEMET Corporation C0805C470J5GALTU vs C0805T470J5GCL7800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805C470J5GALTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805C470J5GALTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0805C470J5GALTU would you like to use for your alert(s)?
  • Please alert me when C0805C470J5GALTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805C470J5GALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805C470J5GALTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805C470J5GALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805C470J5GALTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805C470J5GALTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: