-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0565
|
Newark | Cap, 4.7Μf, 16V, 10%, X7R, 0805, Capacitance:4.7Μf, Voltage Rating:16V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 C Series, Operating Temperature Rohs Compliant: Yes |Kemet C0805C475K4RACAUTO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20564 |
|
$0.0970 / $0.1290 | Buy Now |
DISTI #
65AH5697
|
Newark | Cap, Aec-Q200, 4.7Uf, 16V, Mlcc, 0805 Rohs Compliant: Yes |Kemet C0805C475K4RACAUTO RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$0.0720 / $0.0840 | Buy Now |
DISTI #
C0805C475K4RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C475K4RACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 192500 |
|
$0.0865 / $0.0955 | Buy Now |
DISTI #
C0805C475K4RACAUTO
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C475K4RACAUTO) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0865 / $0.0955 | Buy Now |
|
Bristol Electronics | Min Qty: 23 | 490 |
|
$0.0675 / $0.2250 | Buy Now |
DISTI #
C0805C475K4RACAUTO
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 16V, X7R, ±10%, SMD, 0805 Min Qty: 10 | 90 |
|
$0.0583 / $0.1523 | Buy Now |
DISTI #
SMC-C0805C475K4RACAUTO
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4320 |
|
RFQ | |
DISTI #
C0805C475K4RACAUTO
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, � 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C475K4RACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 177500 |
|
Buy Now | |
DISTI #
C0805C475K4RACAUTO
|
Avnet Asia | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ? 10%, X7R, 0805 [2012 Metric] (Alt: C0805C475K4RACAUTO) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | 5000 |
|
$0.0739 / $0.0897 | Buy Now |
|
CHIPMALL.COM LIMITED | 16V 4.7uF X7R 10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 12930 |
|
$0.0857 / $0.3314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C475K4RACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C475K4RACAUTO
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C475K4RACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C475K4RACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805B475K160CT | Walsin Technology Corporation | $0.1224 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | C0805C475K4RACAUTO vs 0805B475K160CT |
CM21X7R475K16AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | C0805C475K4RACAUTO vs CM21X7R475K16AT |
CL21B475KOFNNNE | Samsung Electro-Mechanics | $0.0431 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | C0805C475K4RACAUTO vs CL21B475KOFNNNE |
C0805C475K4RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | C0805C475K4RACAUTO vs C0805C475K4RAC7215 |
GCJ21BR71C475KA01L | Murata Manufacturing Co Ltd | $0.0863 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | C0805C475K4RACAUTO vs GCJ21BR71C475KA01L |
GCM21BR71C475KA67L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | C0805C475K4RACAUTO vs GCM21BR71C475KA67L |
0805B475K160N | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | C0805C475K4RACAUTO vs 0805B475K160N |
CL21B475KOFSFNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | C0805C475K4RACAUTO vs CL21B475KOFSFNE |
C0805X475K4RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | C0805C475K4RACAUTO vs C0805X475K4RAL |
C0805X475K4RACAUTO7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | C0805C475K4RACAUTO vs C0805X475K4RACAUTO7210 |