-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
C0805C476M9PACTU by KEMET Corporation is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC2626
|
Newark | Cap, 47Μf, 6.3V, 20%, X5R, 0805, Capacitance:47Μf, Voltage Rating:6.3V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Operating Temperature Rohs Compliant: Yes |Kemet C0805C476M9PACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 100000 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
33AH1133
|
Newark | Cap 47Uf 6.3Vdc X5R 20% Smd 0805 Rohs Compliant: Yes |Kemet C0805C476M9PACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.4100 / $0.4500 | Buy Now |
DISTI #
94M5641
|
Newark | Ceramic Capacitor, 47Uf, 6.3V, X5R, 20%, 0805, Capacitance:47Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series Kemet, Qualification:-Rohs Compliant: Yes |Kemet C0805C476M9PACTU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 389 |
|
$0.5390 / $0.9550 | Buy Now |
DISTI #
C0805C476M9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C476M9PACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 7500 |
|
$0.2765 / $0.2911 | Buy Now |
DISTI #
C0805C476M9PACTU
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 6.3 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: C0805C476M9PACTU) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2765 / $0.2911 | Buy Now |
DISTI #
70096954
|
RS | Capacitor, Ceramic, Cap 47uF, Tol+20%, SMT, Vol-Rtg 6.3V, X5R, TR | KEMET C0805C476M9PACTU RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 | RFQ |
|
Bristol Electronics | 43473 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1705 |
|
$0.2100 / $0.7500 | Buy Now |
DISTI #
C0805C476M9PAC
|
TME | Capacitor: ceramic, MLCC, 47uF, 6.3V, X5R, ±20%, SMD, 0805 Min Qty: 2500 | 0 |
|
$0.3740 | RFQ |
|
Velocity Electronics | Our Stock | 1150 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805C476M9PACTU
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805C476M9PACTU
KEMET Corporation
Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805C476M9PACTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805C476M9PACTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM21BR60J476ME01L | Murata Manufacturing Co Ltd | $0.0580 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | C0805C476M9PACTU vs GRM21BR60J476ME01L |
MSASJ21GBB5476MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | C0805C476M9PACTU vs MSASJ21GBB5476MTNA01 |
CL21A476MQYNNNG | Samsung Electro-Mechanics | $0.0696 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | C0805C476M9PACTU vs CL21A476MQYNNNG |
JMK212BJ476MG-T | TAIYO YUDEN | $0.1357 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | C0805C476M9PACTU vs JMK212BJ476MG-T |
MLASJ21GBB5476MTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | C0805C476M9PACTU vs MLASJ21GBB5476MTNA01 |
CL21A476MQYNNNE | Samsung Electro-Mechanics | $0.0696 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | C0805C476M9PACTU vs CL21A476MQYNNNE |
GRM21BR60J476ME01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | C0805C476M9PACTU vs GRM21BR60J476ME01K |
GRT21BR60J476ME13K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | C0805C476M9PACTU vs GRT21BR60J476ME13K |
C2012X5R0J476M(125AC) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 47 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | C0805C476M9PACTU vs C2012X5R0J476M(125AC) |
GRM21BR60J476ME15K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | C0805C476M9PACTU vs GRM21BR60J476ME15K |