Part Details for C0805HQN101-0R6BNP by VENKEL LTD
Overview of C0805HQN101-0R6BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805HQN101-0R6BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805HQN101-0R6BNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0805, HQN, 100V, 0.6pF, �0.1pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0805HQN101-0R6BNP
C0805HQN101-0R6BNP CAD Models
C0805HQN101-0R6BNP Part Data Attributes
|
C0805HQN101-0R6BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0805HQN101-0R6BNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 6e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 16.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 16.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805HQN101-0R6BNP
This table gives cross-reference parts and alternative options found for C0805HQN101-0R6BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805HQN101-0R6BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM2195C2AR60BB01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0805HQN101-0R6BNP vs GQM2195C2AR60BB01D |
GRM2195C2AR60BD01D | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0805HQN101-0R6BNP vs GRM2195C2AR60BD01D |
GHQ21CG0R6B100NT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | C0805HQN101-0R6BNP vs GHQ21CG0R6B100NT |
GRM2195C2AR60BD01J | CERAMIC, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0805HQN101-0R6BNP vs GRM2195C2AR60BD01J |
GHQ21CG0R6B100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | C0805HQN101-0R6BNP vs GHQ21CG0R6B100NTD |
GQM2195C2AR60BB01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0805HQN101-0R6BNP vs GQM2195C2AR60BB01J |
C0805HQN101-0R6BNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0805, CHIP | VENKEL LTD | C0805HQN101-0R6BNP vs C0805HQN101-0R6BNE |
RF0805N0R6B101CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0805HQN101-0R6BNP vs RF0805N0R6B101CG |
GUQ21CG0R6B100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 16.67% +Tol, 16.67% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | C0805HQN101-0R6BNP vs GUQ21CG0R6B100NTD |
RF0805N0R6B101CT | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0805HQN101-0R6BNP vs RF0805N0R6B101CT |