Part Details for C0805V123KBRACAUTO by KEMET Corporation
Overview of C0805V123KBRACAUTO by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for C0805V123KBRACAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-C0805V123KBRAUTO
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .012uF X7R 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0750 / $0.4200 | Order Now |
Part Details for C0805V123KBRACAUTO
C0805V123KBRACAUTO CAD Models
C0805V123KBRACAUTO Part Data Attributes
|
C0805V123KBRACAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805V123KBRACAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805V123KBRACAUTO
This table gives cross-reference parts and alternative options found for C0805V123KBRACAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805V123KBRACAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X123KBRACTU | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | KEMET Corporation | C0805V123KBRACAUTO vs C0805X123KBRACTU |
0805H6300123KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805V123KBRACAUTO vs 0805H6300123KXB |
C0805C123KBRALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805V123KBRACAUTO vs C0805C123KBRALTU |
C0805X123KBRACAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805V123KBRACAUTO vs C0805X123KBRACAUTO |
C0805C123KBRAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805V123KBRACAUTO vs C0805C123KBRAC |
C0805W123KBRAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805V123KBRACAUTO vs C0805W123KBRAC7215 |
C0805C123KBRAL | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805V123KBRACAUTO vs C0805C123KBRAL |
C0805X123KBRAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805V123KBRACAUTO vs C0805X123KBRAC7210 |
0805F6300123KXB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805V123KBRACAUTO vs 0805F6300123KXB |
C0805V123KBRAC3325 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805V123KBRACAUTO vs C0805V123KBRAC3325 |