Part Details for C0805X474J3RECAUTO by KEMET Corporation
Overview of C0805X474J3RECAUTO by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0805X474J3RECAUTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805X474J3RECAUTO-ND
|
DigiKey | CAP CER 0805 470NF 25V X7R 5% Min Qty: 2500 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0726 | Buy Now |
DISTI #
80-C0805X474J3RECAUT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0805 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0650 / $0.3100 | Order Now |
Part Details for C0805X474J3RECAUTO
C0805X474J3RECAUTO CAD Models
C0805X474J3RECAUTO Part Data Attributes
|
C0805X474J3RECAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X474J3RECAUTO
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for C0805X474J3RECAUTO
This table gives cross-reference parts and alternative options found for C0805X474J3RECAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X474J3RECAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805X474J250GW-C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Capax Technologies Inc | C0805X474J3RECAUTO vs 0805X474J250GW-C |
0805X474J250SNT-A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Capax Technologies Inc | C0805X474J3RECAUTO vs 0805X474J250SNT-A |
0805X474J250GT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Capax Technologies Inc | C0805X474J3RECAUTO vs 0805X474J250GT |
0805X474J250GW-A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Capax Technologies Inc | C0805X474J3RECAUTO vs 0805X474J250GW-A |
C0805C474J3REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X474J3RECAUTO vs C0805C474J3REC |
0805X474J250SNW-A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Capax Technologies Inc | C0805X474J3RECAUTO vs 0805X474J250SNW-A |
0805X474J250SNW-B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Capax Technologies Inc | C0805X474J3RECAUTO vs 0805X474J250SNW-B |
C0805C474J3RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X474J3RECAUTO vs C0805C474J3RECTU |
0805X474J250ST-C | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0805, | Capax Technologies Inc | C0805X474J3RECAUTO vs 0805X474J250ST-C |
C0805X474J3RAC3316 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X474J3RECAUTO vs C0805X474J3RAC3316 |