-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0805X475J8RAC7210-ND
|
DigiKey | CAP CER 4.7UF 10V X7R 0805 Min Qty: 10000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1380 | Buy Now |
DISTI #
80-C0805X475J8RLR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10VDC 4.7uF X7R 0805 5% RoHS: Compliant | 0 |
|
$0.1380 | Order Now |
DISTI #
71116025
|
RS | Cap Cer 0805 4.7uF 10V X7R +/-5% | KEMET C0805X475J8RAC7210 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2890 / $0.2950 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0805X475J8RAC7210
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0805X475J8RAC7210
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for C0805X475J8RAC7210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X475J8RAC7210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805F0100475JXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X475J8RAC7210 vs 0805F0100475JXB |
C0805X475J8RALTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X475J8RAC7210 vs C0805X475J8RALTU |
CM21X7R475J10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | KYOCERA Corporation | C0805X475J8RAC7210 vs CM21X7R475J10AN |
CM21X7R475J10AB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | KYOCERA Corporation | C0805X475J8RAC7210 vs CM21X7R475J10AB |
CM21X7R475J10KT | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X7R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0805X475J8RAC7210 vs CM21X7R475J10KT |
C0805C475J8RACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0805X475J8RAC7210 vs C0805C475J8RACTM |
CM21X7R475J10AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | KYOCERA Corporation | C0805X475J8RAC7210 vs CM21X7R475J10AC |
C0805X475J010T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | Holy Stone Enterprise Co Ltd | C0805X475J8RAC7210 vs C0805X475J010T |
0805A0100475JXB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Knowles Capacitors | C0805X475J8RAC7210 vs 0805A0100475JXB |
CC0805JFX7R6BB475 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 0805, | YAGEO Corporation | C0805X475J8RAC7210 vs CC0805JFX7R6BB475 |