C0805X7R201-223KNE
VENKEL LTD
Description: Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.022uF, 0805

Overview of C0805X7R201-223KNE by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Aerospace and Defense Healthcare Energy and Power Systems Medical Imaging

Price & Stock for C0805X7R201-223KNE by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 2679-C0805X7R201-223KNETR-ND
DigiKey CAP CER 0.022UF 200V X7R 0805 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 63000
In Stock
  • 3,000 $0.0133
$0.0133 Buy Now
DISTI # C0805X7R201-223KNE
Venkel Ltd. HV Chip Capacitor, 0805, X7R, 200V, 0.022uF, �10% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Reel 63000
Buy Now

CAD Models for C0805X7R201-223KNE by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0805X7R201-223KNE by VENKEL LTD

C0805X7R201-223KNE
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Additional Feature
PACKAGING ALSO AVAILABLE IN 7 INCH REEL WITH 5K QUANTITY
Capacitance
0.022 µF
Capacitor Type
CERAMIC CAPACITOR
Height
1.45 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
200 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
1.27 mm
Want to compare parts?
  1. C0805X7R201-223KNE
    VENKEL LTD
    Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.022uF, 0805
    VS

Alternate Parts for C0805X7R201-223KNE

This table gives cross-reference parts and alternative options found for C0805X7R201-223KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0805X7R201-223KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMC-P0805X7R223K200TRPLPF Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp C0805X7R201-223KNE vs NMC-P0805X7R223K200TRPLPF
08052C223KAT4A Capacitor, Ceramic, Chip, General Purpose, 0.022uF, 200V, ±10%, X7R, 0805 (2012 mm), Sn/NiBar, -55º ~ +125ºC, 13" Reel Kyocera AVX Components C0805X7R201-223KNE vs 08052C223KAT4A
CMC-200/223KX0805T13FF Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP Tecate Group C0805X7R201-223KNE vs CMC-200/223KX0805T13FF
0805X7R223KW4AB Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, American Technical Ceramics Corp C0805X7R201-223KNE vs 0805X7R223KW4AB
C0805X7R201-223KPE Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1825, CHIP VENKEL LTD C0805X7R201-223KNE vs C0805X7R201-223KPE
VJ0805Y223KNCMO Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, Vishay Intertechnologies C0805X7R201-223KNE vs VJ0805Y223KNCMO
MC0805X7R223K201NT Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, Metuchen Capacitors Inc C0805X7R201-223KNE vs MC0805X7R223K201NT
0805X7R223KT4ST Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP American Technical Ceramics Corp C0805X7R201-223KNE vs 0805X7R223KT4ST
08052C223KAZ4A Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP Kyocera AVX Components C0805X7R201-223KNE vs 08052C223KAZ4A
0805X7R223KT4SB Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0805, American Technical Ceramics Corp C0805X7R201-223KNE vs 0805X7R223KT4SB

Related Parts for C0805X7R201-223KNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0805X7R201-223KNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0805X7R201-223KNE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0805X7R201-223KNE would you like to use for your alert(s)?
  • Please alert me when C0805X7R201-223KNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0805X7R201-223KNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0805X7R201-223KNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0805X7R201-223KNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0805X7R201-223KNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0805X7R201-223KNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: