Part Details for C091 00U000 131 2 by Amphenol Sine Systems
Overview of C091 00U000 131 2 by Amphenol Sine Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C091 00U000 131 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T0915
|
Newark | Protective Cap With 100Mm Plastic Leash. Brass Nickel Plated. For Use With Male Receptacles. Rohs Compliant: Yes |Amphenol Sine/tuchel C091 00U000 131 2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 / $7.4700 | Buy Now |
DISTI #
AMEC091 00U000 131 2
|
Heilind Electronics | Schutzk.f.Kabelstecker,L=100mm | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEC091 00U000 131 2
|
Interstate Connecting Components | Schutzk.f.Kabelstecker,L=100mm | 0 |
|
Buy Now |