Part Details for C091 00U000 152 2 by Amphenol Sine Systems
Overview of C091 00U000 152 2 by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C091 00U000 152 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH1419
|
Newark | Protective Cap W/ Chain, Male, Accessory Type:Protective Cap With Chain, For Use With:Amphenol C091 Series Circular Receptacle Housing Connectors, Connector Body Material:-, Product Range:C091 Series Rohs Compliant: Yes |Amphenol Sine/tuchel C091 00U000 152 2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 90 |
|
$4.7600 | Buy Now |
DISTI #
889-C09100U0001522-ND
|
DigiKey | PROTECTIVE CAP WITH 110MM METAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
62 In Stock |
|
$5.5902 / $9.3800 | Buy Now |
DISTI #
AMEC091 00U000 152 2
|
Heilind Electronics | PROTECTIVE CAP WITH 110MM META | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEC091 00U000 152 2
|
Interstate Connecting Components | PROTECTIVE CAP WITH 110MM META | 0 |
|
Buy Now |