There are no models available for this part yet.
Overview of C09131G0082005U by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C09131G0082005U by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
889-C09131G0082005U-ND
|
DigiKey | FEMALE RECEPTACLE, QUICKLOCK, SI Min Qty: 1 Lead time: 24 Weeks Container: Box |
100 In Stock |
|
$3.4625 / $7.8800 | Buy Now | |
DISTI #
AMEC09131G0082005U
|
Heilind Electronics | FEMALE RECEPTACLE RING NUT REA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Female Receptacle - Quicklock - Size M16 - 8 Contacts - Gold Contact Plating - Ring Nut RoHS: Compliant | 0 |
|
$3.7700 / $7.8100 | Buy Now | ||
DISTI #
AMEC09131G0082005U
|
Interstate Connecting Components | FEMALE RECEPTACLE RING NUT REA | 0 |
|
Buy Now |
CAD Models for C09131G0082005U by Amphenol Sine Systems
Part Data Attributes for C09131G0082005U by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|