Part Details for C10-10 by Thomas & Betts
Overview of C10-10 by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 888 |
|
Buy Now | ||
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Electrolytic Copper 21.59mm Tin |
1872 In Stock |
|
$0.5780 / $0.7020 | Buy Now |
|
Quest Components | COPPER ALLOY, RING TERMINAL | 67 |
|
$0.6861 / $1.4703 | Buy Now |
|
Quest Components | COPPER ALLOY, RING TERMINAL | 1 |
|
$2.4505 | Buy Now |
DISTI #
C10-10
|
Standard Electric Supply | Thomas & Betts C10-10 Sta-Kon Ring Terminal. Sta-Kon Ring Terminal, Non-Insulated, Series: C Series, 12 to 10 AWG Conductor, #10 Stud, 0.85 in Length, Serrated Barrel, Ring Tongue, 0.38 in W x 0.04 in THK Tongue, 600 VAC, 0.27 in Clearance, 150 deg C, Copper, Tin Coated, Metallic. Additional Description: TB -C10-10 NONINS RING TERM, 12-10, No10, META METALLIC METAL MOUNT. Catalog Description: Non-Insulated Ring Terminal, Length .85 Inches, Width .38 Inches, Bolt Hole #10, Wire Range #12-#10 AWG, Copper, Tin Plated. Min Qty: 250 Package Multiple: 250 | 350 |
|
$200.0000 | Buy Now |
DISTI #
1208180
|
element14 Asia-Pacific | CRIMP TERMINAL, RING, 2BA, PK50 RoHS: Compliant Min Qty: 1 Container: Pack | 63 |
|
$23.3744 / $33.8250 | Buy Now |
DISTI #
1208180
|
Farnell | CRIMP TERMINAL, RING, 2BA, PK50 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 0 Days Container: Pack | 61 |
|
$23.3919 / $33.8577 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Electrolytic Copper 21.59mm Tin |
1872 In Stock |
|
$0.5780 / $0.7020 | Buy Now |
Part Details for C10-10
C10-10 CAD Models
C10-10 Part Data Attributes
|
C10-10
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C10-10
Thomas & Betts
Ring Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | THOMAS & BETTS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |