Part Details for C10-10A by Thomas & Betts
Overview of C10-10A by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for C10-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C5007
|
Newark | Unins Flagterm 12-10 No10 Cu Tin |Abb Thomas & Betts C10-10A Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | Flag Terminal 10-12AWG 16.76mm |
7 In Stock |
|
$1.5300 / $2.0700 | Buy Now |
|
Master Electronics | Flag Terminal 10-12AWG 16.76mm |
7 In Stock |
|
$1.5300 / $2.0700 | Buy Now |
Part Details for C10-10A
C10-10A CAD Models
C10-10A Part Data Attributes
|
C10-10A
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C10-10A
Thomas & Betts
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Gauge | 10 AWG |