Part Details for C10-10FL by Thomas & Betts
Overview of C10-10FL by Thomas & Betts
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-10FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F6127
|
Newark | Non-Ins Lkg Fork Term 12-10 No10 |Abb Thomas & Betts C10-10FL Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9090 | Buy Now |
|
Onlinecomponents.com | Non-Insulated Locking Fork Terminal - Length .85 Inches - Width .37 Inches - Bolt Hole #10 - Wire Range #12-#10 AWG - Copper - Tin Plated. | 0 |
|
$1.0600 / $1.3000 | Buy Now |
|
Master Electronics | Non-Insulated Locking Fork Terminal - Length .85 Inches - Width .37 Inches - Bolt Hole #10 - Wire Range #12-#10 AWG - Copper - Tin Plated. | 0 |
|
$1.0600 / $1.3000 | Buy Now |
Part Details for C10-10FL
C10-10FL CAD Models
C10-10FL Part Data Attributes
|
C10-10FL
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
C10-10FL
Thomas & Betts
Fork Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for C10-10FL
This table gives cross-reference parts and alternative options found for C10-10FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C10-10FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C222 | Fork Terminal, | ABB Installation Products Inc | C10-10FL vs C222 |