Part Details for C10-112IB by Daniels Manufacturing Corporation (DMC)
Overview of C10-112IB by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA1112IBZ96 | Renesas Electronics Corporation | 850MHz, Low Distortion Programmable Gain Buffer Amplifier, SOICN, /Reel | |
ISL43112IBZ | Renesas Electronics Corporation | Low-Voltage, Dual Supply, SPST, High Performance Analog Switches, SOICN, /Tube | |
HFA1112IBZ | Renesas Electronics Corporation | 850MHz, Low Distortion Programmable Gain Buffer Amplifier, SOICN, /Tube |
Price & Stock for C10-112IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-C10-112IB
|
Mouser Electronics | Cable Mounting & Accessories SAFE-T-CABLE KIT..022 X 12" LG.W/IB LOGO | 0 |
|
$1.7600 / $2.6900 | Order Now |