Part Details for C10-638974-000 by Amphenol Corporation
Overview of C10-638974-000 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-638974-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31K9661
|
Avnet Americas | Conn Power PL 2Power POS 13mm Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: 31K9661) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 113 Partner Stock |
|
$40.2000 / $46.6000 | Buy Now |
DISTI #
C10-638974-000
|
Avnet Americas | Conn Power PL 2Power POS 13mm Crimp ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: C10-638974-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-10-638974-000
|
Mouser Electronics | Heavy Duty Power Connectors 3.6MM RADSOK PLUG RoHS: Compliant | 0 |
|
$39.0000 / $45.9300 | Order Now |
DISTI #
C10-638974-000
|
TTI | Heavy Duty Power Connectors 3.6MM RADSOK PLUG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |