Part Details for C10-642495-241 by Amphenol Industrial Operations
Overview of C10-642495-241 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-642495-241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70143058
|
RS | 2.4MM SOLDER RADSERT ALREADY ASSEMBLED SILVER PLATING W/.125 DIA +/-.010 | Amphenol Industrial C10-642495-241 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7100 / $9.5800 | RFQ |
DISTI #
AMMC10-642495-241
|
Heilind Electronics | 2.4MM RADSERT ASSY,SOLDER,PLAT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMC10-642495-241
|
Interstate Connecting Components | 2.4MM RADSERT ASSY,SOLDER,PLAT | 0 |
|
Buy Now |