Part Details for C10-8000 by Twin Industries
Overview of C10-8000 by Twin Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4625
|
Newark | Clear Abs Plastic Project Box With Matching Plated Protoboard, Fr4 0.062In. Box Dim - 4.5In X 2.3In X 1.7In |Twin Industries C10-8000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
438-1134-ND
|
DigiKey | BOX ABS CLEAR 4.5"L X 2.3"W Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$11.9140 / $12.9500 | Buy Now |
DISTI #
589-C10-8000
|
Mouser Electronics | PCBs & Breadboards Clear ABS Plastic Project Box with matching plated protoboard, FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7" RoHS: Not Compliant | 1 |
|
$11.9100 / $12.9500 | Buy Now |
DISTI #
V99:2348_19558240
|
Arrow Electronics | Clear ABS Plastic Project Box with matching plated protoboard, FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7" RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$1.4752 / $12.9500 | Buy Now |
DISTI #
70244805
|
RS | Clear ABS plastic project box w/matching plated protoboard 4.5"x2.3"x1.7" | Twin Industries C10-8000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.8000 / $13.2100 | RFQ |
DISTI #
27614840
|
Verical | Clear ABS Plastic Project Box with matching plated protoboard, FR4 0.062". Box Dim = 4.5" x 2.3" x 1.7" RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 8 |
|
$12.9500 | Buy Now |