Part Details for C10-A10BX/024UC (ALTERNATE: R6600) by TURCK Inc
Overview of C10-A10BX/024UC (ALTERNATE: R6600) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-A10BX/024UC (ALTERNATE: R6600)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70332750
|
RS | Interface Relay Module, SPDT, 10 A, 250 VAC, Plug-In Blade, IRC Series | Turck C10-A10BX/024UC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 53 |
|
$19.1300 | Buy Now |