Part Details for C10-A10X/005VDC by TURCK Inc
Overview of C10-A10X/005VDC by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10-A10X/005VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36R7525
|
Newark | Irc |Turck C10-A10X/005VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7100 | Buy Now |
|
Neutron USA | Relay, Releco, GP, SPDT, 5VDC coil, LED Indicator, One Pole Change-Over Contact | 38 |
|
$76.2900 | Buy Now |
Part Details for C10-A10X/005VDC
C10-A10X/005VDC CAD Models
C10-A10X/005VDC Part Data Attributes
|
C10-A10X/005VDC
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
C10-A10X/005VDC
TURCK Inc
Power/Signal Relay, 1 Form C, CHANGE-OVER, MBB, 0.14A (Coil), 700mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 12.5 mm | |
Body Height | 35.4 mm | |
Body Length or Diameter | 28.8 mm | |
Coil Current(DC)-Max | 0.14 A | |
Coil Operate Voltage(DC) | 4 V | |
Coil Power | 700 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 35.714 Ω | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 5 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28.8mm x 12.5mm x 35.4mm | |
Reference Standard | CCC; CE; CUL; EAC; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | CHANGE-OVER | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |