-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6072
|
Newark | Dc-Dc Converter, 1 O/P, 1Kv, 1000Ua, High Voltage Power Supply Type:Regulated, Polarity:Positive Output, Dc/Dc Converter Output Type:Fixed, Adjustable, Power Rating:1W, Output Current Max:1Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power C10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.1400 / $243.0100 | Buy Now |
DISTI #
1470-3245-ND
|
DigiKey | DC DC CONVERTER 1000V 1W Min Qty: 1 Lead time: 14 Weeks Container: Box |
94 In Stock |
|
$221.1401 / $243.0100 | Buy Now |
DISTI #
209-C10
|
Mouser Electronics | Non-Isolated DC/DC Converters SINGLE O/P, DC-HV DC PCB MOUNT, 1W, +1kV RoHS: Compliant | 1 |
|
$228.4300 / $243.0100 | Buy Now |
DISTI #
71928357
|
RS | DC-DC Converter, Thru Hole, DIP, 1W, 1000V@1mA, 11.5-16V In, C Series | XP Power C10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$220.6000 / $247.8700 | Buy Now |
DISTI #
C10
|
TME | Converter: DC/DC, 1W, Uin: 11.5÷16V, Uout: 0÷1kVDC, Iout: 1mA, THT, C Min Qty: 1 | 0 |
|
$221.4600 / $280.7300 | RFQ |
|
Neutron USA | DC-DC Converter, Thru Hole, DIP, 1W, 1000V@1mA, 11.5-16V In, C Series | 50 |
|
$562.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C10
XP Power
Buy Now
Datasheet
|
Compare Parts:
C10
XP Power
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 11.5 V | |
JESD-30 Code | R-XXMA-P6 | |
Length | 35.56 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 1000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.21 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 28.19 mm |