Part Details for C1000FL4524G6 by Gowanda Electronics Corporation
Overview of C1000FL4524G6 by Gowanda Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for C1000FL4524G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-C1000FL4524G6-ND
|
DigiKey | BROADBAND CONICAL INDUCTOR Min Qty: 25 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$28.5452 | Buy Now |
DISTI #
C1000FL4524G6
|
Avnet Americas | BROADBAND CONICAL FLYING LEAD INDUCTOR - Bulk (Alt: C1000FL4524G6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$20.7636 / $32.7250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.7700 / $37.9500 | Buy Now |
Part Details for C1000FL4524G6
C1000FL4524G6 CAD Models
C1000FL4524G6 Part Data Attributes
|
C1000FL4524G6
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C1000FL4524G6
Gowanda Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Conical | |
Core Material | Powdered Iron | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 13 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5106 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 11.43 mm | |
Package Length | 25.4 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 39 | |
Rated Current-Max | 3.8 A | |
Shape/Size Description | CONICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 10 MHz |