-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T2906
|
Newark | Ceramic Capacitor 4.7Uf, 6.3V, X5R, 20%, 0402, Capacitance:4.7Μf, Voltage(Dc):6.3V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:C Series, Product Width:0.5Mm Rohs Compliant: Yes |Tdk C1005X5R0J475M050BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3641 |
|
$0.0940 / $0.3630 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 19437 |
|
$0.2852 / $1.0969 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 8520 |
|
$0.0450 / $0.3000 | Buy Now |
|
Bristol Electronics | 128 |
|
RFQ | ||
|
NexGen Digital | 21020 |
|
RFQ | ||
DISTI #
SMC-C1005X5R0J475M050BC
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 25200 |
|
RFQ | |
DISTI #
C1005X5R0J475M050BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 6.3 V, � 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R0J475M050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 41 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 140 |
|
RFQ | |
DISTI #
C1S741000810753
|
Chip1Stop | Cap Ceramic 4.7uF 6.3V X5R 20% Pad SMD 0402 85℃ T/R pbFree: Yes Container: Cut Tape | 4 |
|
$0.0436 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP CER 4.7UF 6.3V X5R 0402 | 2694 |
|
$0.1662 / $0.2012 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X5R0J475M050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X5R0J475M050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X5R0J475M050BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R0J475M050BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JMK105BJ475MV-T | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | C1005X5R0J475M050BC vs JMK105BJ475MV-T |
C0402X5R475M6R3NJN | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | C1005X5R0J475M050BC vs C0402X5R475M6R3NJN |
GRT155R60J475ME13J | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | C1005X5R0J475M050BC vs GRT155R60J475ME13J |
GRM155R60J475ME47D | Murata Manufacturing Co Ltd | $0.0523 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | C1005X5R0J475M050BC vs GRM155R60J475ME47D |
CM05X5R475M06KQ | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | C1005X5R0J475M050BC vs CM05X5R475M06KQ |
CL05A475MQ5SRNL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | C1005X5R0J475M050BC vs CL05A475MQ5SRNL |
225420743772 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | C1005X5R0J475M050BC vs 225420743772 |
CL05A475MQ5SRNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0402, | C1005X5R0J475M050BC vs CL05A475MQ5SRNO |
GRJ155R60J475ME11J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 4.7 uF, SURFACE MOUNT, 0402, CHIP | C1005X5R0J475M050BC vs GRJ155R60J475ME11J |
MBASJ105BB5475MFNA18 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0402, CHIP | C1005X5R0J475M050BC vs MBASJ105BB5475MFNA18 |