-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4207
|
Newark | Cap, 2.2Uf, 35V, Mlcc, 0402, Capacitance:2.2Μf, Voltage(Dc):35V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Tdk C1005X5R1V225K050BC RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 430000 |
|
$0.0330 / $0.0360 | Buy Now |
DISTI #
94Y9968
|
Newark | Cap, 2.2Uf, 35V, Mlcc, 0402, Capacitance:2.2Μf, Voltage(Dc):35V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X5R, Product Range:C Series, Product Length:1.02Mm, Qualification:- Rohs Compliant: Yes |Tdk C1005X5R1V225K050BC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 107517 |
|
$0.0430 | Buy Now |
DISTI #
C1005X5R1V225K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R1V225K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0291 | Buy Now |
DISTI #
94Y9968
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ? 10%, X5R, 0402 [1005 Metric] - Product that comes on tape, but is not reeled (Alt: 94Y9968) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 107517 Partner Stock |
|
$0.0510 / $0.2350 | Buy Now |
DISTI #
79Y4207
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: 79Y4207) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 1 Days Container: Reel | 20000 Partner Stock |
|
$0.0350 / $0.0390 | Buy Now |
DISTI #
C1005X5R1V225K050B
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, ? 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R1V225K050B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0263 | Buy Now |
|
Bristol Electronics | 690 |
|
RFQ | ||
DISTI #
C1005X5R1V225KBC
|
TME | Capacitor: ceramic, MLCC, 2.2uF, 35V, X5R, ±10%, SMD, 0402 Min Qty: 1 | 18628 |
|
$0.0553 / $0.2173 | Buy Now |
DISTI #
C1005X5R1V225K050BC
|
IBS Electronics | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, 10%, X5R, 0402 [1005 Metric] Min Qty: 1000 Package Multiple: 1 | 0 |
|
$0.0767 | Buy Now |
DISTI #
C1005X5R1V225K050BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 2.2 uF, 35 V, � 10%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: C1005X5R1V225K050BC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C1005X5R1V225K050BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C1005X5R1V225K050BC
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C1005X5R1V225K050BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1005X5R1V225K050BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1005X5R1V225K050BE | TDK Corporation | $0.0533 | Ceramic Capacitor, Ceramic, | C1005X5R1V225K050BC vs C1005X5R1V225K050BE |
GRM155R6YA225KE11D | Murata Manufacturing Co Ltd | $0.0432 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | C1005X5R1V225K050BC vs GRM155R6YA225KE11D |
C0402B225K035BY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | C1005X5R1V225K050BC vs C0402B225K035BY |