Part Details for C100X050A0T by Panduit Corp
Overview of C100X050A0T by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C100X050A0T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T9305
|
Newark | Raised Panel Label, Component, 1.0"w X 0 |Panduit C100X050A0T (Alternate Part Number: 07498312260 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.5800 | Buy Now |
DISTI #
298-18158-ND
|
DigiKey | LABEL COMPONENT Min Qty: 500 Lead time: 3 Weeks Container: Bulk |
500 In Stock |
|
$0.4107 / $0.4901 | Buy Now |
DISTI #
C100X050A0T
|
Avnet Americas | RAISED PANEL LABEL, COMPONENT, 1.0"W X 0 - Labels that come on sheets or rolls (Alt: C100X050A0T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$306.9100 | Buy Now |
DISTI #
644-C100X050A0T
|
Mouser Electronics | Wire Labels & Markers Raised Panel Label Component 1.0W RoHS: Compliant | 6 |
|
$0.4030 / $0.5700 | Buy Now |
DISTI #
70044991
|
RS | Raised panel component label, 1"W x .50"H, black, 3 labels/row | Panduit C100X050A0T RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: Package | 0 |
|
$170.4300 / $187.2900 | RFQ |
DISTI #
PANC100X050A0T
|
Heilind Electronics | RAISED PANEL LABEL, 1.0W COMPONENT, | Americas - 0 in Stock |
|
$0.3390 / $0.3673 | Buy Now |
|
Onlinecomponents.com | Labels Panel Label Black 25.4x12.7mm RoHS: Compliant | 0 |
|
$0.3070 / $0.3580 | Buy Now |
DISTI #
000000000003100359
|
Sager | Wire Labels & Markers Raised Panel Label Component 1.0W Min Qty: 500 | 0 |
|
$0.2688 / $0.3390 | Buy Now |