Part Details for C102SM2238G6 by Gowanda Electronics Corporation
Overview of C102SM2238G6 by Gowanda Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C102SM2238G6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-C102SM2238G6TR-ND
|
DigiKey | BROADBAND CONICAL SMT INDUCTOR Min Qty: 425 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.9346 | Buy Now |
DISTI #
C102SM2238G6
|
Avnet Americas | BROADBAND CONICAL SMT INDUCTOR - Tape and Reel (Alt: C102SM2238G6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$18.0312 / $29.3370 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.0400 / $26.7100 | Buy Now | |
DISTI #
C102SM2238G6
|
Avnet Americas | BROADBAND CONICAL SMT INDUCTOR - Tape and Reel (Alt: C102SM2238G6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$18.0312 / $29.3370 | Buy Now |
Part Details for C102SM2238G6
C102SM2238G6 CAD Models
C102SM2238G6 Part Data Attributes:
|
C102SM2238G6
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
C102SM2238G6
Gowanda Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Conical | |
Core Material | Powdered Iron | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.67 mm | |
Package Length | 3.23 mm | |
Package Style | SMT | |
Package Width | 2.03 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.815 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz |