Part Details for C1048-ALD by Coilcraft Inc
Overview of C1048-ALD by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C1048-ALD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-C1048-ALD
|
Mouser Electronics | Audio Transformers / Signal Transformers C1048 for LT1725 10uH 5 V 2 A RoHS: Compliant | 28 |
|
$3.4300 / $7.5400 | Buy Now |
|
Coilcraft Direct | PoE transformer, for LT1725, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 160 |
|
$1.5800 / $5.3500 | Buy Now |
Part Details for C1048-ALD
C1048-ALD CAD Models
C1048-ALD Part Data Attributes:
|
C1048-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
C1048-ALD
Coilcraft Inc
SMPS Transformer, 13W, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 8.51 mm | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 36 V | |
Length | 17.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 2 | |
Operating Frequency-Max | 250 kHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 13 W | |
Primary Inductance | 94 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver - Tin - with Nickel barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 14.98 mm |