Part Details for C10A10X230A by Releco
Overview of C10A10X230A by Releco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10A10X230A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K8326
|
Newark | Relay, Spst-Nc, 230V, 10A, Plug-In, Contact Configuration:Spdt, Coil Voltage:230Vac, Contact Current:10A, Product Range:C10-A10 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:400Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Releco C10A10X230A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$16.3100 / $25.2000 | Buy Now |
Part Details for C10A10X230A
C10A10X230A CAD Models
C10A10X230A Part Data Attributes
|
C10A10X230A
Releco
Buy Now
|
Compare Parts:
C10A10X230A
Releco
|
Samacsys Manufacturer | Releco |