There are no models available for this part yet.
Overview of C10A10X24D by Releco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C10A10X24D by Releco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K8327
|
Newark | Relay, Spdt, 400Vac, 30Vdc, 10A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:C10 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:400Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Releco C10A10X24D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$11.1600 / $17.2400 | Buy Now |
CAD Models for C10A10X24D by Releco
Part Data Attributes for C10A10X24D by Releco
C10A10X24D
Releco
|
|
---|---|
Samacsys Manufacturer
|
Releco
|
Want to compare parts?
-
C10A10X24DRelecoVS
-