Part Details for C10A50Z4 by Anaren Microwave
Overview of C10A50Z4 by Anaren Microwave
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for C10A50Z4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-C10A50Z4
|
Mouser Electronics | High Frequency/RF Resistors DC-3.0GHz 10Watts -55C to +125C RoHS: Compliant | 3689 |
|
$1.3200 / $2.9700 | Buy Now |
DISTI #
36459638
|
Verical | Surface Mount Termination 50Ohm 2-Pin CSMD T/R Min Qty: 18 Package Multiple: 1 | Americas - 2759 |
|
$3.0000 | Buy Now |
DISTI #
47629874
|
Verical | Surface Mount Termination 50Ohm 2-Pin CSMD T/R Min Qty: 18 Package Multiple: 1 | Americas - 185 |
|
$3.0000 | Buy Now |
DISTI #
C10A50Z4
|
Avnet Asia | RF Termination Thick Film 2-Pin SMD T/R (Alt: C10A50Z4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | FREQUENCY TERMINATION | 2540 |
|
RFQ |
Part Details for C10A50Z4
C10A50Z4 CAD Models
C10A50Z4 Part Data Attributes:
|
C10A50Z4
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
C10A50Z4
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 40 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |