Part Details for C10H3TM032 by Schneider Electric
Overview of C10H3TM032 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C10H3TM032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-C10H3TM032-ND
|
DigiKey | NSX100H 70KA AC 3P3D 32A TMD Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,424.7700 | Buy Now |
DISTI #
C10H3TM032
|
TME | Power breaker, Inom: 32A, IP40, -25÷70°C, Short circuit cap: 70kA Min Qty: 1 | 0 |
|
$239.5600 / $257.7100 | RFQ |