Part Details for C1132/20 by APM HEXSEAL
Overview of C1132/20 by APM HEXSEAL
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC1132PM5ETR | Analog Devices | 27 GHz to 32 GHz 1W POWER AMPL | |
DC1132A | Analog Devices | LTC3566 - High Effiency USB Pw | |
HMC1132PM5E | Analog Devices | 27 GHz to 32 GHz1W POWER AMPLI |
Price & Stock for C1132/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B0562
|
Newark | Toggle Boot, Half, 15/32-32 Uns-2B Thread, Silicone, Black |Apm Hexseal C1132/20 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $3.9800 | Buy Now |
DISTI #
608-C1132/20
|
Mouser Electronics | Switch Hardware SILICON 1/2 TOGGLE SWITCH BOOT BLACK RoHS: Compliant | 490 |
|
$2.0400 / $2.5600 | Buy Now |
Part Details for C1132/20
C1132/20 CAD Models
C1132/20 Part Data Attributes
|
C1132/20
APM HEXSEAL
Buy Now
|
Compare Parts:
C1132/20
APM HEXSEAL
|
Samacsys Manufacturer | APM HEXSEAL |