C114G829C2G5CM
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED

Overview of C114G829C2G5CM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Space Technology Audio and Video Systems Aerospace and Defense Energy and Power Systems Transportation and Logistics Medical Imaging Renewable Energy Automotive Robotics and Drones

Price & Stock for C114G829C2G5CM by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 79H2505
Newark 8.20Pf 200V Rohs Compliant: Yes |Kemet C114G829C2G5CM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $2.7500
  • 500 $2.5000
  • 1,000 $2.2100
  • 2,500 $2.0500
$2.0500 / $2.7500 Buy Now
DISTI # CCR75CH8R2CM
Avnet Americas Cap Ceramic 8.2pF 200V C0G 0.25pF Axial (1%FR) 125°C Bulk - Bulk (Alt: CCR75CH8R2CM) RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk 0
  • 65 $1.7920
$1.7920 Buy Now

CAD Models for C114G829C2G5CM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C114G829C2G5CM by KEMET Corporation

C114G829C2G5CM
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Factory Lead Time
20 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0000082 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.29 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
4.06 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
3.05%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
BULK
Positive Tolerance
3.05%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-20/27
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Shape
WIRE
Want to compare parts?
  1. C114G829C2G5CM
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for C114G829C2G5CM

This table gives cross-reference parts and alternative options found for C114G829C2G5CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C114G829C2G5CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCR75CH8R2CS Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G829C2G5CM vs CCR75CH8R2CS
CC75CH8R2C Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G829C2G5CM vs CC75CH8R2C
C114G829C2G5CR Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G829C2G5CM vs C114G829C2G5CR
CCR75CH8R2CP Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G829C2G5CM vs CCR75CH8R2CP
C114G829C2G5CA Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G829C2G5CM vs C114G829C2G5CA
C114G829C2G5CS Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Through Hole Mount, AXIAL LEADED KEMET Corporation C114G829C2G5CM vs C114G829C2G5CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C114G829C2G5CM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C114G829C2G5CM by KEMET Corporation

Select Manufacturer
Which Manufacturer of C114G829C2G5CM would you like to use for your alert(s)?
  • Please alert me when C114G829C2G5CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C114G829C2G5CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C114G829C2G5CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C114G829C2G5CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C114G829C2G5CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C114G829C2G5CM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: