Part Details for C115224-3010A by C&K
Overview of C115224-3010A by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8L3010ANLGI8 | Renesas Electronics Corporation | Crystal Or Differential to LVCMOS/LVTTL Clock Buffer | |
8L3010ANLGI | Renesas Electronics Corporation | Crystal Or Differential to LVCMOS/LVTTL Clock Buffer | |
495-3010-A61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, Lseries, A-Key, 4.75mm (0.187in), Header. |
Price & Stock for C115224-3010A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115224-3010A-ND
|
DigiKey | Linear IC's Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7852 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1200 / $30.0000 | Buy Now |