Part Details for C115224-3020C by C&K
Overview of C115224-3020C by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92193-020CALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 2mm s/o, Right Push Rod Eject, 8mm Card Travel |
Price & Stock for C115224-3020C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115224-3020C-ND
|
DigiKey | Linear IC's Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2100 / $34.3800 | Buy Now |