Part Details for C115224-3040A by C&K
Overview of C115224-3040A by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10108777-13040ALF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
REF3040AIDBZTG4 | Texas Instruments | 4.096V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 | |
REF3040AIDBZT | Texas Instruments | 4.096V 50ppm/Degrees C, 50uA in SOT23-3 Series (Bandgap) Voltage Reference 3-SOT-23 -40 to 125 |
Price & Stock for C115224-3040A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ8096
|
Newark | Connector/C&k Components |C&k Components C115224-3040A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2300 / $37.0000 | Buy Now |
DISTI #
108-C115224-3040A-ND
|
DigiKey | Linear IC's Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9700 | Buy Now |
DISTI #
611-C115224-3040A
|
Mouser Electronics | D-Sub Contacts RoHS: Compliant | 0 |
|
$22.5300 / $24.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0600 / $31.3300 | Buy Now |