Part Details for C115366-1052D by C&K
Overview of C115366-1052D by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1052DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 100V 20A 20Mohm Lfpak |
Price & Stock for C115366-1052D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-C115366-1052D-ND
|
DigiKey | D-SUB TOOLS & HARDWARE Min Qty: 4 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.1976 / $183.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.8800 / $256.3800 | Buy Now |